



BOX2-1455L-BK | |
|---|---|
DigiKey Part Number | 4526-BOX2-1455L-BK-ND |
Manufacturer | |
Manufacturer Product Number | BOX2-1455L-BK |
Description | BOX SIZE2 ALUM. EXTRUSION BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Silver Cover Included 4.180" L x 3.420" W (106.17mm x 86.87mm) X 1.200" (30.48mm) |
Datasheet | Datasheet |
Category | Height 1.200" (30.48mm) |
Mfr | Area (L x W) 14.2in² (92cm²) |
Series | Design Cover Included |
Packaging Bag | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.060" (1.52mm) |
Size / Dimension 4.180" L x 3.420" W (106.17mm x 86.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,06000 € | 22,06 € |
| Unit Price without VAT: | 22,06000 € |
|---|---|
| Unit Price with VAT: | 26,25140 € |

