



BOX1-1455C-SV | |
|---|---|
DigiKey Part Number | 4526-BOX1-1455C-SV-ND |
Manufacturer | |
Manufacturer Product Number | BOX1-1455C-SV |
Description | BOX SIZE1 ALUM. EXTRUSION SILVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Silver Cover Included 3.150" L x 2.130" W (80.01mm x 54.10mm) X 0.910" (23.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 2.130" W (80.01mm x 54.10mm) | |
Height | 0.910" (23.11mm) | |
Area (L x W) | 6.71in² (43.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.060" (1.52mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |

