



BOX1-1455C-BK | |
|---|---|
DigiKey Part Number | 4526-BOX1-1455C-BK-ND |
Manufacturer | |
Manufacturer Product Number | BOX1-1455C-BK |
Description | BOX SIZE1 ALUM. EXTRUSION BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Black Cover Included 3.150" L x 2.130" W (80.01mm x 54.10mm) X 0.910" (23.11mm) |
Datasheet | Datasheet |
Category | Height 0.910" (23.11mm) |
Mfr | Area (L x W) 6.71in² (43.3cm²) |
Packaging Bag | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Black |
Size / Dimension 3.150" L x 2.130" W (80.01mm x 54.10mm) | Thickness 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |

