



BB3U | |
|---|---|
DigiKey Part Number | 4526-BB3U-ND |
Manufacturer | |
Manufacturer Product Number | BB3U |
Description | BUSBOARD3 160X100MM 1SIDED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 2 Hole Pad (Single Side) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Category | Pitch 0.1" (2.54mm) Grid |
Manufacturer BusBoard Prototype Systems | Circuit Pattern 2 Hole Pad (Single Side) |
Packaging Bag | Hole Diameter 0.037" (0.94mm) |
Part Status Active | Size / Dimension 6.30" L x 3.90" W (160.0mm x 99.1mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.063" (1.60mm) |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |







