Solderless Breadboard Distribution Strip (No Frame) 1.80" x 1.40" (45.7mm x 35.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Distribution Strip (No Frame) 1.80" x 1.40" (45.7mm x 35.6mm)
BB170-WH

BB170-WH

DigiKey Part Number
4526-BB170-WH-ND
Manufacturer
Manufacturer Product Number
BB170-WH
Description
BREADBOARD 170PT WHITE HI-TEMP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Distribution Strip (No Frame) 1.80" x 1.40" (45.7mm x 35.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BusBoard Prototype Systems
Series
Packaging
Bag
Part Status
Active
Type
Distribution Strip (No Frame)
Number of Terminal Strips
1
Number of Tie Points (Total)
170
Number of 5-Tie Point Terminals
34
Size / Dimension
1.80" x 1.40" (45.7mm x 35.6mm)
Includes
-
Wire Gauge
21 AWG ~ 26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,53000 €3,53 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €