
UAF42AP | |
|---|---|
DigiKey Part Number | 2156-UAF42AP-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | UAF42AP |
Description | CONTINUOUS TIME FILTER, 1 FUNC, |
Customer Reference | |
Detailed Description | Filter IC Universal, Continuous-Time Order 100kHz 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Universal, Continuous-Time | |
Frequency - Cutoff or Center | 100kHz | |
Number of Filters | 3 | |
Filter Order | - | |
Voltage - Supply | ±6V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Bulk: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 64,54500 € | 258,18 € |
| Unit Price without VAT: | 64,54500 € |
|---|---|
| Unit Price with VAT: | 76,80855 € |

