Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF102BP

DigiKey Part Number
2156-REF102BP-ND
Manufacturer
Burr Brown
Manufacturer Product Number
REF102BP
Description
REF102 2.5-PPM/C DRIFT, 10-V PRE
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Burr Brown
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
11.4V ~ 36V
Current - Supply
1.4mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.