
OPA2134PA | |
|---|---|
DigiKey Part Number | 2156-OPA2134PA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2134PA |
Description | OPA2134 SOUNDPLUS, AUDIO OPERATI |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,55273 € | 259,08 € |
| Unit Price without VAT: | 23,55273 € |
|---|---|
| Unit Price with VAT: | 28,02775 € |






