10 Bit Analog to Digital Converter Input 1 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS902E

DigiKey Part Number
2156-ADS902E-BB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
ADS902E
Description
IC ADC 10BIT 28-SSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter Input 1 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS902E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Burr Brown
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
30M
Data Interface
Parallel
Number of A/D Converters
1
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.770
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:1770
All prices are in EUR
Tube
QuantityUnit PriceExt Price
634,02857 €253,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,02857 €
Unit Price with VAT:4,79400 €