
BS72BL02X08RP | |
---|---|
DigiKey Part Number | 2042-1089-ND |
Manufacturer | |
Manufacturer Product Number | BS72BL02X08RP |
Description | BUMPER CYLI 1.23" DIA X .13" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
2.400 | 0,22869 € | 548,86 € |
Unit Price without VAT: | 0,22869 € |
---|---|
Unit Price with VAT: | 0,27214 € |