
BS41CL02X02RP | |
---|---|
DigiKey Part Number | 2042-1081-ND |
Manufacturer | |
Manufacturer Product Number | BS41CL02X02RP |
Description | BUMPER CYLI .78" DIA X .2" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.780" Dia (19.81mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Clear | |
Size / Dimension | 0.780" Dia (19.81mm) | |
Thickness | 0.200" (5.08mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 0,22000 € | 0,88 € |
8 | 0,20375 € | 1,63 € |
12 | 0,19417 € | 2,33 € |
28 | 0,17786 € | 4,98 € |
52 | 0,16750 € | 8,71 € |
100 | 0,15740 € | 15,74 € |
252 | 0,14488 € | 36,51 € |
500 | 0,13676 € | 68,38 € |
1.000 | 0,12939 € | 129,39 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |