
BS36BL05X11RP | |
---|---|
DigiKey Part Number | 2042-1073-ND |
Manufacturer | |
Manufacturer Product Number | BS36BL05X11RP |
Description | BUMPER 1.00" SQUARE X .18" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 1.000" L x 1.000" W (25.40mm x 25.40mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Black | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Thickness | 0.180" (4.57mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
55 | 0,19582 € | 10,77 € |
110 | 0,18355 € | 20,19 € |
275 | 0,16935 € | 46,57 € |
550 | 0,15993 € | 87,96 € |
1.045 | 0,15211 € | 158,95 € |
Unit Price without VAT: | 0,19582 € |
---|---|
Unit Price with VAT: | 0,23303 € |