
BS30CL01X01AP | |
---|---|
DigiKey Part Number | 2042-1061-ND |
Manufacturer | |
Manufacturer Product Number | BS30CL01X01AP |
Description | BUMPER RECE 1.8" DIA X .6" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Clear | |
Thickness | 0.060" (1.52mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
5 | 1,40600 € | 7,03 € |
10 | 1,31600 € | 13,16 € |
25 | 1,21080 € | 30,27 € |
50 | 1,14120 € | 57,06 € |
100 | 1,07900 € | 107,90 € |
250 | 1,00676 € | 251,69 € |
500 | 0,95868 € | 479,34 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,97540 € |