
BS29BL07X07AP | |
---|---|
DigiKey Part Number | 2042-BS29BL07X07AP-ND |
Manufacturer | |
Manufacturer Product Number | BS29BL07X07AP |
Description | BUMPER .78" DIA X .25" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Black | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
49 | 0,15673 € | 7,68 € |
98 | 0,14653 € | 14,36 € |
147 | 0,14122 € | 20,76 € |
294 | 0,13279 € | 39,04 € |
539 | 0,12618 € | 68,01 € |
1.029 | 0,11983 € | 123,31 € |
Unit Price without VAT: | 0,15673 € |
---|---|
Unit Price with VAT: | 0,18651 € |