
BS17CL03X06AP | |
|---|---|
DigiKey Part Number | 2042-1040-ND |
Manufacturer | |
Manufacturer Product Number | BS17CL03X06AP |
Description | BUMPER RECE .88" DIA X .4" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.880" Dia (22.35mm) Polyurethane Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.880" Dia (22.35mm) |
Packaging Box | Thickness 0.400" (10.16mm) |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Cylindrical, Recessed Center | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 0,26556 € | 4,78 € |
| 36 | 0,24750 € | 8,91 € |
| 54 | 0,23815 € | 12,86 € |
| 108 | 0,22333 € | 24,12 € |
| 252 | 0,20742 € | 52,27 € |
| 504 | 0,19595 € | 98,76 € |
| 1.008 | 0,18569 € | 187,18 € |
| Unit Price without VAT: | 0,26556 € |
|---|---|
| Unit Price with VAT: | 0,31602 € |

