
BS07CL01X02AP | |
|---|---|
DigiKey Part Number | 2042-1024-ND |
Manufacturer | |
Manufacturer Product Number | BS07CL01X02AP |
Description | BUMPERCYLINDRICAL CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome Polyurethane Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Bumper Specialties Inc. | Thickness 0.085" (2.16mm) |
Packaging Box | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Mounting Type Adhesive, Rubber |
Shape Cylindrical, Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,08000 € | 0,16 € |
| 6 | 0,07000 € | 0,42 € |
| 10 | 0,06600 € | 0,66 € |
| 26 | 0,05962 € | 1,55 € |
| 50 | 0,05540 € | 2,77 € |
| 100 | 0,05160 € | 5,16 € |
| 250 | 0,04716 € | 11,79 € |
| 500 | 0,04422 € | 22,11 € |
| 1.000 | 0,04159 € | 41,59 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

