
BS05CL01X02RB | |
|---|---|
DigiKey Part Number | 2042-1015-ND |
Manufacturer | |
Manufacturer Product Number | BS05CL01X02RB |
Description | BUMPER CYLI .50" DIA X .06" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Clear | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.060" (1.52mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,10000 € | 0,20 € |
| 6 | 0,08667 € | 0,52 € |
| 10 | 0,08200 € | 0,82 € |
| 26 | 0,07346 € | 1,91 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06380 € | 6,38 € |
| 250 | 0,05840 € | 14,60 € |
| 500 | 0,05478 € | 27,39 € |
| 1.000 | 0,05158 € | 51,58 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

