BS04BL01X01AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS04BL01X01AP

DigiKey Part Number
2042-1012-ND
Manufacturer
Manufacturer Product Number
BS04BL01X01AP
Description
BUMPER .78" SQUARE X .38" BLK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Square, Flat Top Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bumper Specialties Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Bumper
Shape
Square, Flat Top
Color
Black
Thickness
0.380" (9.65mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.524
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,28400 €1,42 €
100,26300 €2,63 €
250,23920 €5,98 €
500,22360 €11,18 €
1000,20960 €20,96 €
2500,19340 €48,35 €
5000,18268 €91,34 €
1.0000,17310 €173,10 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €