
Category | Switch Function Off-Mom |
Mfr | Current Rating (Amps) 500mA (AC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 7.10mm Dia |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,92207 € | 5.353,24 € |
| Unit Price without VAT: | 8,92207 € |
|---|---|
| Unit Price with VAT: | 10,61726 € |

