Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8650VBBB-577W

DigiKey Part Number
T8650VBBB-577W-ND
Manufacturer
Manufacturer Product Number
T8650VBBB-577W
Description
SWITCH ROCKER DPST 10A 277V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
277 V
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
O -
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 21.90mm x 19.30mm
Circuit
Approval Agency
CSA, UL
Switch Function
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,28897 €3.288,97 €
Unit Price without VAT:3,28897 €
Unit Price with VAT:3,91387 €