Similar

Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 20.20mm |
Part Status Obsolete | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 10A (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GTS447D101HR | CW Industries | 0 | CWI287-ND | 3,46330 € | Similar |


