
SM0320 | |
|---|---|
DigiKey Part Number | SM0320-ND |
Manufacturer | |
Manufacturer Product Number | SM0320 |
Description | SWITCH KEYLOCK 2POS SPDT 2A 250V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 2A (AC) 250 VAC DC Panel Mount |
Category | Actuator Type Flat Key |
Manufacturer Bulgin | Key Removable Positions Left |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Brass |
Part Status Obsolete | Contact Finish Silver |
Circuit SPDT | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-On | Panel Cutout Dimensions Circular - 12.00mm Dia |
Contact Timing Not Specified | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (AC) | Depth Behind Flange 25.40mm |
Voltage Rating - AC 250 V |

