Reflective, Diffuse Optical Sensor 0.079" ~ 1.181" (2mm ~ 30mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective, Diffuse Optical Sensor 0.079" ~ 1.181" (2mm ~ 30mm) PNP - Light-ON
Photoelectric Sensors & Their Applications
Bulgin Sensors Available at Digi-Key

SLLN3002CL

DigiKey Part Number
2266-SLLN3002CL-708-ND
Manufacturer
Manufacturer Product Number
SLLN3002CL
Description
SENSOR REFLECT IP67 40MM PNP
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.079" ~ 1.181" (2mm ~ 30mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Light-ON
Manufacturer
Bulgin
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Reflective, Diffuse
Cable Length
78.74" (2m)
Sensing Distance
0.079" ~ 1.181" (2mm ~ 30mm)
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.