



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.079" ~ 1.181" (2mm ~ 30mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,34000 € | 60,34 € |
| Unit Price without VAT: | 60,34000 € |
|---|---|
| Unit Price with VAT: | 71,80460 € |

