Reflective, Diffuse Optical Sensor 0.079" ~ 1.181" (2mm ~ 30mm) NPN - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective, Diffuse Optical Sensor 0.079" ~ 1.181" (2mm ~ 30mm) NPN - Dark-ON
Photoelectric Sensors & Their Applications
Bulgin Sensors Available at Digi-Key

SLDP3002CL

DigiKey Part Number
2266-SLDP3002CL-ND
Manufacturer
Manufacturer Product Number
SLDP3002CL
Description
SENSOR REFLECT IP67 40MM NPN
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.079" ~ 1.181" (2mm ~ 30mm) NPN - Dark-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Dark-ON
Manufacturer
Bulgin
Light Source
Red LED
Packaging
Retail Package
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Reflective, Diffuse
Cable Length
78.74" (2m)
Sensing Distance
0.079" ~ 1.181" (2mm ~ 30mm)
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.