
Category | Cable Group RG58, URM43, URM76 |
Mfr | Fastening Type Bayonet Lock |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 3 pcs - 1 Connector, 1 Cable Gland, 1 Washer |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Crimp | Operating Temperature -20°C ~ 70°C |
Impedance 50 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |








