
SA1026 | |
|---|---|
DigiKey Part Number | 708-SA1026TR-ND - Tape & Reel (TR) 708-SA1026CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA1026 |
Description | CONTACT PLUG 20-22AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14500 € | 7,25 € |
| 100 | 0,13790 € | 13,79 € |
| 250 | 0,12932 € | 32,33 € |
| 500 | 0,12314 € | 61,57 € |
| 1.000 | 0,11725 € | 117,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12055 € | 361,65 € |
| 6.000 | 0,11479 € | 688,74 € |
| 9.000 | 0,11156 € | 1.004,04 € |
| 15.000 | 0,10761 € | 1.614,15 € |
| 21.000 | 0,10508 € | 2.206,68 € |
| 30.000 | 0,10247 € | 3.074,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

