
SA1021 | |
|---|---|
DigiKey Part Number | 708-SA1021TR-ND - Tape & Reel (TR) 708-SA1021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA1021 |
Description | CONTACT SKT 12-14AWG GLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 12-14 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer Bulgin | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 12-14 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,77920 € | 19,48 € |
| 50 | 0,74200 € | 37,10 € |
| 100 | 0,70660 € | 70,66 € |
| 250 | 0,66232 € | 165,58 € |
| 500 | 0,63068 € | 315,34 € |
| 1.000 | 0,60058 € | 600,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63547 € | 1.270,94 € |
| 4.000 | 0,60515 € | 2.420,60 € |
| 6.000 | 0,58810 € | 3.528,60 € |
| 10.000 | 0,56730 € | 5.673,00 € |
| 14.000 | 0,55401 € | 7.756,14 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

