
SA1020 | |
|---|---|
DigiKey Part Number | 708-SA1020TR-ND - Tape & Reel (TR) 708-SA1020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA1020 |
Description | CONTACT PLUG 12-14AWG GLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 12-14 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,66880 € | 16,72 € |
| 50 | 0,63680 € | 31,84 € |
| 100 | 0,60630 € | 60,63 € |
| 250 | 0,56832 € | 142,08 € |
| 500 | 0,54114 € | 270,57 € |
| 1.000 | 0,51531 € | 515,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49072 € | 981,44 € |
| 4.000 | 0,46730 € | 1.869,20 € |
| 6.000 | 0,45413 € | 2.724,78 € |
| 10.000 | 0,43806 € | 4.380,60 € |
| 14.000 | 0,42780 € | 5.989,20 € |
| 20.000 | 0,41718 € | 8.343,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

