



SA1007 | |
|---|---|
DigiKey Part Number | 708-SA1007TR-ND - Tape & Reel (TR) 708-SA1007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA1007 |
Description | CONTACT SKT 14-18AWG NKL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel 14-18 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer Bulgin | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,68440 € | 17,11 € |
| 50 | 0,65160 € | 32,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,68940 € | 68,94 € |
| 200 | 0,65645 € | 131,29 € |
| 300 | 0,63790 € | 191,37 € |
| 500 | 0,61532 € | 307,66 € |
| 700 | 0,60087 € | 420,61 € |
| 1.000 | 0,58593 € | 585,93 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |




