
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Termination Style Screw Terminal |
Packaging Bag | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency cURus |
Switch Function | Mechanical Life 10,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,72940 € | 736,47 € |
| Unit Price without VAT: | 14,72940 € |
|---|---|
| Unit Price with VAT: | 17,52799 € |

