
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color LED, White |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bag | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency cURus |
Current Rating (Amps) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
Color - Actuator/Cap White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,23620 € | 711,81 € |
| Unit Price without VAT: | 14,23620 € |
|---|---|
| Unit Price with VAT: | 16,94108 € |

