
RFTNCAA4JFHFFGE | |
---|---|
DigiKey Part Number | 708-RFTNCAA4JFHFFGE-ND |
Manufacturer | |
Manufacturer Product Number | RFTNCAA4JFHFFGE |
Description | CONN TNCA J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | TNCA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFTNCAA4JFHFFGE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,36000 € | 58,36 € |
10 | 49,60300 € | 496,03 € |
25 | 46,49920 € | 1.162,48 € |
50 | 44,28220 € | 2.214,11 € |
100 | 42,17140 € | 4.217,14 € |
Unit Price without VAT: | 58,36000 € |
---|---|
Unit Price with VAT: | 69,44840 € |