Parametric Equivalent

RFTNCAA4JCCMF | |
|---|---|
DigiKey Part Number | 708-RFTNCAA4JCCMF-ND |
Manufacturer | |
Manufacturer Product Number | RFTNCAA4JCCMF |
Description | CONN TNCA J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TNCA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFTNCAA4JFHMF | Bulgin | 0 | 708-RFTNCAA4JFHMF-ND | 52,84340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 45,72320 € | 2.286,16 € |
| Unit Price without VAT: | 45,72320 € |
|---|---|
| Unit Price with VAT: | 54,41061 € |


