Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFTNCAA4JCCE | |
|---|---|
DigiKey Part Number | 708-RFTNCAA4JCCE-ND |
Manufacturer | |
Manufacturer Product Number | RFTNCAA4JCCE |
Description | CONN TNCA J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TNCA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RFTNCAA4JCCE Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFTNCAA4JCCD | Bulgin | 0 | 708-RFTNCAA4JCCD-ND | 41,60440 € | Parametric Equivalent |
| RFTNCAA4JCCF | Bulgin | 0 | 708-RFTNCAA4JCCF-ND | 47,66040 € | Parametric Equivalent |
| RFTNCAA4JFHD | Bulgin | 25 | 708-RFTNCAA4JFHD-ND | 56,47000 € | Parametric Equivalent |
| RFTNCAA4JFHE | Bulgin | 0 | 708-RFTNCAA4JFHE-ND | 47,66040 € | Parametric Equivalent |
| RFTNCAA4JFHF | Bulgin | 0 | 708-RFTNCAA4JFHF-ND | 41,60440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,66040 € | 2.383,02 € |
| Unit Price without VAT: | 47,66040 € |
|---|---|
| Unit Price with VAT: | 56,71588 € |






