Terminator Coax Connector Plug, Male Pin 3.5mm 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFTERM350P1W

DigiKey Part Number
708-RFTERM350P1W-ND
Manufacturer
Manufacturer Product Number
RFTERM350P1W
Description
CONN 3.5MM P TO TERM 1W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 3.5mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Bulgin
Mounting Type
Free Hanging, Cap
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Body Material
Stainless Steel
Connector Style
3.5mm
Dielectric Material
Polyetherimide (PEI); Polytetrafluoroethylene (PTFE)
Connector Type
Plug, Male Pin
Base Product Number
Frequency - Max
40 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50388,59760 €19.429,88 €
Unit Price without VAT:388,59760 €
Unit Price with VAT:462,43114 €