
RFTERM292J05W | |
|---|---|
DigiKey Part Number | 708-RFTERM292J05W-ND |
Manufacturer | |
Manufacturer Product Number | RFTERM292J05W |
Description | CONN 2.92MM J TO TERM 0.5W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 2.92mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.92mm | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | - | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 228,99280 € | 11.449,64 € |
| Unit Price without VAT: | 228,99280 € |
|---|---|
| Unit Price with VAT: | 272,50143 € |

