
RFTERM240J1W | |
|---|---|
DigiKey Part Number | 708-RFTERM240J1W-ND |
Manufacturer | |
Manufacturer Product Number | RFTERM240J1W |
Description | CONN 2.4MM J TO TERM 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 2.4mm (APC-2.4, OS-50) 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Bulgin | Mounting Type Free Hanging, Cap |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Body Material Stainless Steel |
Connector Style 2.4mm (APC-2.4, OS-50) | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Connector Type Jack, Female Socket | Base Product Number |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 524,22820 € | 26.211,41 € |
| Unit Price without VAT: | 524,22820 € |
|---|---|
| Unit Price with VAT: | 623,83156 € |

