Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFSSMAA2JCEB | |
|---|---|
DigiKey Part Number | 708-RFSSMAA2JCEB-ND |
Manufacturer | |
Manufacturer Product Number | RFSSMAA2JCEB |
Description | CONN SSMA J FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SSMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 350 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFSSMAA2JCEA | Bulgin | 0 | 708-RFSSMAA2JCEA-ND | 51,44940 € | Parametric Equivalent |
| RFSSMAA2JCEC | Bulgin | 0 | 708-RFSSMAA2JCEC-ND | 51,44940 € | Parametric Equivalent |
| RFSSMAA2JCED | Bulgin | 0 | 708-RFSSMAA2JCED-ND | 51,44940 € | Parametric Equivalent |
| RFSSMAA2JCEE | Bulgin | 0 | 708-RFSSMAA2JCEE-ND | 44,64940 € | Parametric Equivalent |
| RFSSMAA2JEGA | Bulgin | 23 | 708-RFSSMAA2JEGA-ND | 76,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 51,44940 € | 2.572,47 € |
| Unit Price without VAT: | 51,44940 € |
|---|---|
| Unit Price with VAT: | 61,22479 € |















