
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
Contact Termination Compression | Operating Temperature -55°C ~ 155°C |
Shield Termination Screw | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 74,56240 € | 3.728,12 € |
| Unit Price without VAT: | 74,56240 € |
|---|---|
| Unit Price with VAT: | 88,72926 € |

