
RFSMAAJB | |
|---|---|
DigiKey Part Number | 708-RFSMAAJB-ND |
Manufacturer | |
Manufacturer Product Number | RFSMAAJB |
Description | CONN SMA J BULKHEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFSMAAJB Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFSMAAJA | Bulgin | 25 | 708-RFSMAAJA-ND | 22,71000 € | Parametric Equivalent |
| RFSMAAJC | Bulgin | 0 | 708-RFSMAAJC-ND | 17,22500 € | Parametric Equivalent |
| RFSMAAJD | Bulgin | 0 | 708-RFSMAAJD-ND | 18,15520 € | Parametric Equivalent |
| RFSMAAJE | Bulgin | 0 | 708-RFSMAAJE-ND | 18,15520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,15520 € | 907,76 € |
| Unit Price without VAT: | 18,15520 € |
|---|---|
| Unit Price with VAT: | 21,60469 € |





