Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFSMAA4PAABFGB | |
|---|---|
DigiKey Part Number | 708-RFSMAA4PAABFGB-ND |
Manufacturer | |
Manufacturer Product Number | RFSMAA4PAABFGB |
Description | CONN SMA P FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFSMAA4PAABFGB Models |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFSMAA2PCEBFGB | Bulgin | 0 | 708-RFSMAA2PCEBFGB-ND | 24,96100 € | Parametric Equivalent |
| RFSMAA2PDFBFGB | Bulgin | 0 | 708-RFSMAA2PDFBFGB-ND | 23,02960 € | Parametric Equivalent |
| RFSMAA2PEGBFGB | Bulgin | 0 | 708-RFSMAA2PEGBFGB-ND | 24,24240 € | Parametric Equivalent |
| RFSMAA2PEGIDHE | Bulgin | 23 | 708-RFSMAA2PEGIDHE-ND | 28,78000 € | Parametric Equivalent |
| RFSMAA4PCCBFGB | Bulgin | 0 | 708-RFSMAA4PCCBFGB-ND | 23,02960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,02960 € | 1.151,48 € |
| Unit Price without VAT: | 23,02960 € |
|---|---|
| Unit Price with VAT: | 27,40522 € |







