Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFSMAA4JAAE | |
|---|---|
DigiKey Part Number | 708-RFSMAA4JAAE-ND |
Manufacturer | |
Manufacturer Product Number | RFSMAA4JAAE |
Description | CONN SMA J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RFSMAA4JAAE Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFSMAA2JCCA | Bulgin | 0 | 708-RFSMAA2JCCA-ND | 20,15000 € | Parametric Equivalent |
| RFSMAA2JCCB | Bulgin | 0 | 708-RFSMAA2JCCB-ND | 20,15000 € | Parametric Equivalent |
| RFSMAA2JCCC | Bulgin | 0 | 708-RFSMAA2JCCC-ND | 20,15000 € | Parametric Equivalent |
| RFSMAA2JCCD | Bulgin | 0 | 708-RFSMAA2JCCD-ND | 20,15000 € | Parametric Equivalent |
| RFSMAA2JCCE | Bulgin | 0 | 708-RFSMAA2JCCE-ND | 20,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,15000 € | 1.007,50 € |
| Unit Price without VAT: | 20,15000 € |
|---|---|
| Unit Price with VAT: | 23,97850 € |















