
RFABNJNP | |
|---|---|
DigiKey Part Number | 708-RFABNJNP-ND |
Manufacturer | |
Manufacturer Product Number | RFABNJNP |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | RFABNJNP Models |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Center Gender Female to Male | Mating Cycles 500 |
Convert From (Adapter End) N Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) N Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 190,64120 € | 9.532,06 € |
| Unit Price without VAT: | 190,64120 € |
|---|---|
| Unit Price with VAT: | 226,86303 € |

