
RFAASMAJSMAJ | |
|---|---|
DigiKey Part Number | 708-RFAASMAJSMAJ-ND |
Manufacturer | |
Manufacturer Product Number | RFAASMAJSMAJ |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | RFAASMAJSMAJ Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Jack to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Center Gender Female to Female | Mating Cycles 500 |
Convert From (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 66,01300 € | 3.300,65 € |
| Unit Price without VAT: | 66,01300 € |
|---|---|
| Unit Price with VAT: | 78,55547 € |

