Parametric Equivalent

RFAA4NJNP | |
|---|---|
DigiKey Part Number | 708-RFAA4NJNP-ND |
Manufacturer | |
Manufacturer Product Number | RFAA4NJNP |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | RFAA4NJNP Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) N Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT-2694-MF-NNN-02 | Cinch Connectivity Solutions | 2 | 116-ADT-2694-MF-NNN-02-ND | 162,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 109,99800 € | 5.499,90 € |
| Unit Price without VAT: | 109,99800 € |
|---|---|
| Unit Price with VAT: | 130,89762 € |


