
RFAA185P185P | |
|---|---|
DigiKey Part Number | 708-RFAA185P185P-ND |
Manufacturer | |
Manufacturer Product Number | RFAA185P185P |
Description | COAX ADAPT 1.85MM TO 1.85MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | RFAA185P185P Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 65 GHz |
Adapter Type Plug to Plug | Body Material Stainless Steel |
Conversion Type Same Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Center Gender Male to Male | Mating Cycles 500 |
Convert From (Adapter End) 1.85mm Plug, Male Pin | Operating Temperature -40°C ~ 65°C |
Convert To (Adapter End) 1.85mm Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 299,93060 € | 14.996,53 € |
| Unit Price without VAT: | 299,93060 € |
|---|---|
| Unit Price with VAT: | 356,91741 € |

