
RFAA185J292J | |
|---|---|
DigiKey Part Number | 708-RFAA185J292J-ND |
Manufacturer | |
Manufacturer Product Number | RFAA185J292J |
Description | COAX ADAPT 1.85MM TO 2.92MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | RFAA185J292J Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 65 GHz |
Adapter Type Jack to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Center Gender Female to Female | Mating Cycles 500 |
Convert From (Adapter End) 1.85mm Jack, Female Socket | Operating Temperature -40°C ~ 65°C |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 315,23420 € | 15.761,71 € |
| Unit Price without VAT: | 315,23420 € |
|---|---|
| Unit Price with VAT: | 375,12870 € |

