Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF292A2PEGB | |
|---|---|
DigiKey Part Number | 708-RF292A2PEGB-ND |
Manufacturer | |
Manufacturer Product Number | RF292A2PEGB |
Description | CONN 2.92MM P FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RF292A2PEGB Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF292A2PCEA | Bulgin | 0 | 708-RF292A2PCEA-ND | 49,28960 € | Parametric Equivalent |
| RF292A2PCEB | Bulgin | 0 | 708-RF292A2PCEB-ND | 49,28960 € | Parametric Equivalent |
| RF292A2PCEC | Bulgin | 0 | 708-RF292A2PCEC-ND | 57,36680 € | Parametric Equivalent |
| RF292A2PCEE | Bulgin | 0 | 708-RF292A2PCEE-ND | 57,36680 € | Parametric Equivalent |
| RF292A2PEGA | Bulgin | 25 | 708-RF292A2PEGA-ND | 64,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 49,28960 € | 2.464,48 € |
| Unit Price without VAT: | 49,28960 € |
|---|---|
| Unit Price with VAT: | 58,65462 € |








