Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF292A2JEGADGA | |
|---|---|
DigiKey Part Number | 708-RF292A2JEGADGA-ND |
Manufacturer | |
Manufacturer Product Number | RF292A2JEGADGA |
Description | CONN 2.92MM J FLNG MNT 2HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RF292A2JEGADGA Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount, Through Hole | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF292A2JCCADAA | Bulgin | 0 | 708-RF292A2JCCADAA-ND | 52,43500 € | Parametric Equivalent |
| RF292A2JCCADAB | Bulgin | 0 | 708-RF292A2JCCADAB-ND | 45,43080 € | Parametric Equivalent |
| RF292A2JCCADGA | Bulgin | 0 | 708-RF292A2JCCADGA-ND | 47,85220 € | Parametric Equivalent |
| RF292A2JCCADGB | Bulgin | 0 | 708-RF292A2JCCADGB-ND | 47,85220 € | Parametric Equivalent |
| RF292A2JCCCCGH | Bulgin | 0 | 708-RF292A2JCCCCGH-ND | 55,49840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,95000 € | 64,95 € |
| 10 | 55,21000 € | 552,10 € |
| 25 | 51,75560 € | 1.293,89 € |
| 50 | 49,28760 € | 2.464,38 € |
| 100 | 46,93830 € | 4.693,83 € |
| Unit Price without VAT: | 64,95000 € |
|---|---|
| Unit Price with VAT: | 77,29050 € |















